ADG508FBNZ

Фото 1/2 ADG508FBNZ
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021753679
Бренд: Analog Devices

Описание

Электроэлемент
MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available

Технические параметры

Brand Analog Devices
Configuration 1x8
Factory Pack Quantity 25
Height 3.3 mm
Length 20.07 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 8 Channel
Off Time - Max 130 ns
On Resistance - Max 300 Ohms
On Time - Max 230 ns
Operating Supply Voltage 15 V
Package / Case PDIP-16
Packaging Tube
Pd - Power Dissipation 3.3 mW
Product Multiplexers
Product Category Multiplexer Switch ICs
RoHS Details
Series ADG508F
Supply Current - Max 1 uA
Supply Voltage - Max 16.5 V
Supply Voltage - Min 10.8 V
Width 6.35 mm
Brand: Analog Devices
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-10.8 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 8 Channel
Off Time - Max: 130 ns
On Resistance - Max: 300 Ohms
On Time - Max: 230 ns
Operating Supply Voltage: 15 V
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 3.3 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG508F
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V

Техническая документация

ADG508 509
pdf, 309 КБ
ADG508F 509F 528F
pdf, 174 КБ
Datasheet
pdf, 271 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем