MAX933ESA+
![MAX933ESA+](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
от 2 шт. —
690 руб.
от 10 шт. —
604 руб.
1 шт.
на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
COMPARATOR, DUAL, 12US, NSOIC; Comparator Type:Micropower; No. of Comparators:2 Comparators; Response Time:12µs; Supply Voltage Range:2.5V to 11V, ± 1.25V to ± 5.5V; Comparator Case Style:NSOIC; No. of Pins:8Pins; IC Output Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:2
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR |
Current - Output (Typ) | 0.015mA @ 5V |
Current - Quiescent (Max) | 6µA |
Family | Linear-Comparators |
Hysteresis | 50mV |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40°C ~ 85°C |
Output Type | CMOS, TTL |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 12µs |
Standard Package | 100 |
Type | with Voltage Reference |
Voltage - Input Offset (Max) | 10mV @ 5V |
Voltage - Supply, Single/Dual (±) | 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Comparator Type: | General Purpose with Reference |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.5 mA |
Output Current per Channel: | 15 uA |
Output Type: | CMOS, TTL |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX933 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 12 us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 2.5 V |
Vos - Input Offset Voltage: | 10 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем