CMP04FSZ
![CMP04FSZ](https://static.chipdip.ru/lib/919/DOC016919545.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 010 руб.
1 шт.
на сумму 3 010 руб.
Плати частями
от 754 руб. × 4 платежа
от 754 руб. × 4 платежа
Описание
Электроэлемент
Компаратор общего назначения CMOS, DTL, ECL, MOS, с открытым коллектором, TTL 14-SOIC
Технические параметры
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1.65(V) |
Input Bias Current (Typ) | 40(nA) |
Input Offset Voltage | 1(mV) |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Open Collector |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 3.3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 2(mA) |
Supply Current (Max) | 2 mA |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Base Product Number | CMP04 -> |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR |
Current - Input Bias (Max) | 0.1ВµA @ 5V |
Current - Output (Typ) | 16mA @ 5V |
Current - Quiescent (Max) | 3mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Type | General Purpose |
Voltage - Input Offset (Max) | 1mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 3.3V ~ 36V, В±1.65V ~ 18V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Comparator Type: | General Purpose |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Ib - Input Bias Current: | 100 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.65 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Response Time: | 300 ns |
Series: | CMP04 |
Shutdown: | Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | -300 mV |
Technology: | Bipolar |
Type: | Low Power Comparator |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 1 mV |
Техническая документация
Datasheet
pdf, 247 КБ
Datasheet CMP04FSZ
pdf, 213 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем