AD605ANZ
![AD605ANZ](https://static.chipdip.ru/lib/166/DOC004166518.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 800 руб.
от 2 шт. —
6 470 руб.
от 10 шт. —
6 060 руб.
1 шт.
на сумму 6 800 руб.
Плати частями
от 1 700 руб. × 4 платежа
от 1 700 руб. × 4 платежа
Описание
Электроэлемент
AD605ANZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin PDIP
Технические параметры
-3db Bandwidth | 40MHz |
Amplifier Type | Variable Gain |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 400nA |
Current - Output / Channel | 40mA |
Current - Supply | 18mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Online Catalog | PGAs, VGAs |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Series | X-AMP® |
Slew Rate | 170 V/µs |
Standard Package | 25 |
Supplier Device Package | 16-PDIP |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Input Bias Current (uA) | 0.4(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.000175(Typ)@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 90(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 34(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 20(Typ) |
Minimum CMRR Range (dB) | <60 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Through Hole |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Type | Variable Gain Amplifier |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 2.08 |
Техническая документация
Datasheet
pdf, 481 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем