UCC37323D

UCC37323D
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 2 шт.680 руб.
от 10 шт.593 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021753898
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC Tube - Rail/Tube (Alt: UCC37323D)

Технические параметры

Brand Texas Instruments
Configuration Inverting
Factory Pack Quantity 75
Fall Time 23 ns
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 450 uA
Operating Supply Voltage 4 V to 15 V
Operating Temperature Range 0 C to+70 C
Output Current 4 A
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 1140 mW
Product Category Gate Drivers
Rise Time 23 ns
RoHS Details
Series UCC37323
Supply Voltage - Max 15 V
Supply Voltage - Min 4 V
Type Low Side
Unit Weight 0.002561 oz
Brand: Texas Instruments
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 75
Fall Time: 23 ns
Features: Dual Inverting Outputs, Hysteretic Logic
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 450 uA
Operating Supply Voltage: 4 V to 15 V
Output Current: 4 A
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1140 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 23 ns
Series: UCC37323
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Technology: Si
Type: Low-Side
Вес, г 1

Техническая документация

Документация
pdf, 2050 КБ
Datasheet UCCx732x
pdf, 2111 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем