SN74AHCT244DW

SN74AHCT244DW
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 2 шт.140 руб.
от 10 шт.79 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021753938
Бренд: Texas Instruments

Описание

Электроэлемент
IC, OCTAL BUFFER/DRIVER, 74AHCT244; Logic Family / Base Number:74AHCT244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74AHCT244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Function Buffer/Line Driver
Height 2.35 mm
High Level Output Current -8 mA
Input Signal Type Single-Ended
Length 12.8 mm
Logic Family AHCT
Logic Type CMOS
Low Level Output Current 8 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Input Lines 8 Input
Number of Output Lines 8 Output
Operating Supply Current 40 uA
Operating Supply Voltage 5 V
Operating Temperature Range -40 C to+85 C
Output Type 3-State
Package / Case SOIC-20
Packaging Tube
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 8.4 ns at 5 V
Quiescent Current 4 uA
RoHS Details
Series SN74AHCT244
Supply Current - Max 4 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology CMOS
Unit Weight 0.017662 oz
Width 7.52 mm
Brand: Texas Instruments
Factory Pack Quantity: 25
Function: Buffer/Line Driver
High Level Output Current: -8 mA
Input Signal Type: Single-Ended
Logic Family: AHCT
Logic Type: CMOS
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 40 uA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: SOIC-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns
Quiescent Current: 4 uA
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS
Вес, г 1.08

Техническая документация

Документация
pdf, 1602 КБ
Чертеж
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем