R0K50104PS900BE, Development Boards & Kits - Other Processors Renesas Starter Kit for RL78/G14 w/o E1

R0K50104PS900BE, Development Boards & Kits - Other Processors Renesas Starter Kit for RL78/G14 w/o E1
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 890 руб.
1 шт. на сумму 44 890 руб.
Плати частями
от 11 224 руб. × 4 платежа
Номенклатурный номер: 8021801704
Артикул: R0K50104PS900BE
Бренд: Renesas Technology

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
RL78/G14 Starter Kit
Renesas Electronics RL78/G14 Starter Kit provides a platform for evaluating RL78/G14 microcontroller programming and development tools for user coding and debugging. This kit includes a CPU board, an E1 emulator, a detachable LCD display module, a detachable AD adjustment shaft, CD-ROM, and a quick start guide. The RL78/G14 starter kit consists e 2 studio, KPIT GNURL78 toolchain, and E1 emulator debugger. This kit is also available with CubeSuite+ (evaluation software), RL78 and 78K0R compiler, and E1 emulator debugger. The RL78/G14 starter kit is used in washing machines, security systems, health equipment, air conditioner, refrigerator, intercom, and remote control.

Технические параметры

Brand: Renesas Electronics
Core: RL78
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Renesas Electronics
Packaging: Box
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Starter Kits
Series: RL78/G14
Subcategory: Development Tools
Tool Is For Evaluation Of: RL78/G14 MCUs

Техническая документация

Datasheet
pdf, 481 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.