CRD25DA12N-FMC, Power Management Modules 25 kW WolfPACK Six-Pack FM3 Three-Phase Inverter

CRD25DA12N-FMC, Power Management Modules 25 kW WolfPACK Six-Pack FM3 Three-Phase Inverter
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
919 800 руб.
1 шт. на сумму 919 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021802021
Артикул: CRD25DA12N-FMC
Бренд: WOLFSPEED

Описание

Embedded Solutions\Power Management Modules
CRD25DA12N-FMC 25kW Three-Phase Inverter
Wolfspeed CRD25DA12N-FMC 25kW Three-Phase Inverter demonstrates unparalleled system-level power density and efficiency obtained using the Wolfspeed WolfPACK™ FM3 power module platform. The WolfPACK FM3 power module platform is optimized for silicon-carbide MOSFETs in a high-density, low-inductance footprint to reduce system-level losses and simplify the overall system design. The CRD25DA12N-FMC inverter delivers 25kW output power, features a 100kHz switching frequency, and an input voltage of 1000V DC. By default, the CRD25DA12N-FMC inverter is designed to be evaluated as a simple three-phase inverter topology. However, the flexibility of the generic power stage makes it simple to adapt to other applications. Typical applications include solar and energy storage systems, smart grid/grid-tied distributed generation, off-board charging, industrial motor drives, and UPSes.

Технические параметры

Brand: Wolfspeed
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage, Max: 1 kVDC
Manufacturer: Wolfspeed
Output Power: 25 kW
Product Category: Power Management Modules
Product Type: Power Management Modules
Product: Inverters
Subcategory: Embedded Solutions
Switching Frequency: 100 kHz

Техническая документация

Datasheet
pdf, 395 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.