453-00135C, System-On-Modules - SOM Module, Summit SOM 8M Plus, Quad Core CPU, 4GB LPDDR4, 32GB eMMC (Cut Tape)

453-00135C, System-On-Modules - SOM Module, Summit SOM 8M Plus, Quad Core CPU, 4GB LPDDR4, 32GB eMMC (Cut Tape)
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 020 руб.
1 шт. на сумму 49 020 руб.
Плати частями
от 12 255 руб. × 4 платежа
Номенклатурный номер: 8021802022
Артикул: 453-00135C
Бренд: Ezurio

Описание

Embedded Solutions\Computing\System-On-Modules - SOM
Summit SOM 8M Plus SOM - Wi-Fi 5 + BLUETOOTH 5.3
Laird Connectivity Summit SOM 8M Plus SOM - Wi-Fi ® 5 + BLUETOOTH ® 5.3 is powered by the NXP Semiconductors i.MX 8M Plus Processor. The module has an 88W8997 wireless silicon coupled with onboard NXP PMICs (PCA9450CHN and PM823UK). An LPDDR4 RAM and eMMC 5.1 storage is combined with long-term support for Yocto Linux, a secure enclave, and Summit Linux FIPS Core Crypto. This allows for a comprehensive hardware and software solution throughout the product's lifecycle.

Технические параметры

Brand: Laird Connectivity
Dimensions: 40 mm x 47 mm x 4.6 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency: 800 MHz, 1.6 GHz
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 3.3 V
Packaging: Reel, Cut Tape
Processor Brand: NXP, Tensilica
Processor Type: GC7000UL, HiFi 4 DSP, i.MX 8M Plus Quad
Product Category: System-On-Modules-SOM
Product Type: System-On-Modules-SOM
Subcategory: Computing

Техническая документация

Datasheet
pdf, 422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.