CBB032M12FM3T, Discrete Semiconductor Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Half-Bridge, Industrial, Gen 3, Pre-Applied TIM

CBB032M12FM3T, Discrete Semiconductor Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Half-Bridge, Industrial, Gen 3, Pre-Applied TIM
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 240 руб.
от 10 шт.30 830 руб.
от 18 шт.29 710 руб.
1 шт. на сумму 38 240 руб.
Плати частями
от 9 560 руб. × 4 платежа
Номенклатурный номер: 8021802577
Артикул: CBB032M12FM3T
Бренд: WOLFSPEED

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
WolfPACK™ SiC-Based Power Modules
Wolfspeed WolfPACK™ SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself extremely well to automation and manufacturing at scale. These Wolfspeed WolfPACK modules come in SiC MOSFET half-bridge and SiC MOSFET six-pack configurations with a variety of mΩ options. The devices feature a compact footprint and can be used to design a streamlined, higher power density system. They can help system designers enable a more compact solution than achievable with either multiple discrete devices or with larger, high-ampacity modules.

Технические параметры

Brand: Wolfspeed
Factory Pack Quantity: Factory Pack Quantity: 54
Manufacturer: Wolfspeed
Packaging: Tray
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Power MOSFET Modules
Series: WolfPACK
Subcategory: Discrete Semiconductor Modules
Technology: SiC
Type: Half Bridge Module
Typical Delay Time: 32 Ohms
Vds - Drain-Source Breakdown Voltage: 1.2 kV

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.