BD9327EFJ-E2, Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V

BD9327EFJ-E2, Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V
Изображения служат только для ознакомления,
см. техническую документацию
2495 шт., срок 4-7 недель
920 руб.
от 10 шт.740 руб.
от 100 шт.568 руб.
от 250 шт.548.17 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021802718
Артикул: BD9327EFJ-E2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 18 V
Input Voltage, Min: 4.75 V
Input Voltage: 4.75 V to 18 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4 A
Output Voltage: 18 V
Package / Case: HTSOP-J-8
Part # Aliases: BD9327EFJ
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: BD9327EFJ
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 380 kHz
Topology: Buck
Type: Buck Converter
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.