055662, Current Transformers

055662, Current Transformers
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 060 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8021802771
Артикул: 055662
Бренд: Bourns

Описание

Power\Transformers\Current Transformers
Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today"s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 120
Frequency Range: 0.2 MHz to 3 MHz
Inductance: 770 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Current Transformers
Product Type: Current Transformers
Series: 556xx
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 50:1
Voltage Time - Et: 180 V/us

Техническая документация

Datasheet
pdf, 575 КБ