094929, Power Transformers

094929, Power Transformers
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 210 руб.
от 100 шт.848 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8021802790
Артикул: 094929
Бренд: Bourns

Описание

Power\Transformers\Power Transformers
Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today"s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 250
Inductance: 940 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Frequency: 132 kHz
Packaging: Tray
Product Category: Power Transformers
Product: Flyback Transformers
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 8.78:1.1:1:1

Техническая документация

Datasheet
pdf, 717 КБ