SMBJ43CA-H, ESD Protection Diodes / TVS Diodes 43volts 5uA 8.6 Amps Bi-Dir

SMBJ43CA-H, ESD Protection Diodes / TVS Diodes 43volts 5uA 8.6 Amps Bi-Dir
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.78 руб.
от 500 шт.57.58 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021803115
Артикул: SMBJ43CA-H
Бренд: Bourns

Описание

Unclassified
Circuit Protection Devices
Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Breakdown Voltage: 47.8 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Ipp - Peak Pulse Current: 8.7 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 43 V
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов