2432409-6, Power Line Filters RPQ-3-6.5

2432409-6, Power Line Filters RPQ-3-6.5
Изображения служат только для ознакомления,
см. техническую документацию
22 510 руб.
1 шт. на сумму 22 510 руб.
Плати частями
от 5 629 руб. × 4 платежа
Номенклатурный номер: 8021803165
Артикул: 2432409-6
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
RPQ Line Reactors
TE Connectivity's (TE) Corcom RPQ Line Reactors are designed to help protect AC/DC motor drives from power line disturbances and line-side disruptions while providing a solution to harmonic distortion issues and power disturbances to variable frequency drives (VFD). High-performance line reactors with copper winding deliver low losses to power harmonics mitigation solutions to motor drive OEMs. TE offers single-phase and three-phase RPQ line reactors. The single-phase provides a rating from 2A up to 1000A with a max voltage of 250V. The three-phase line reactors offer a rating from 1.76A to 1010A for a 50/60Hz network max of 480V. Target markets for TE Connectivity's Corcom RPQ Line Reactors include AC/DC drives, servo systems, industrial machinery, UPS power conversion systems and rectifiers, and motion and drives.

Технические параметры

Brand: TE Connectivity/Corcom
Current Rating: 6.4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: EMI/EMC Filter
Inductance: 4.6 mH
Manufacturer: TE Connectivity
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -45 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Connector
Voltage Rating: 480 VAC

Техническая документация

Datasheet
pdf, 1534 КБ