ADUM141D1BRWZ-RL, Digital Isolators IC, Robust Quad ISO, 3:1 ch

ADUM141D1BRWZ-RL, Digital Isolators IC, Robust Quad ISO, 3:1 ch
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.950 руб.
от 100 шт.745 руб.
от 250 шт.657.46 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Номенклатурный номер: 8021803197
Артикул: ADUM141D1BRWZ-RL
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
ADuM141D/E Quad-Channel Digital Isolators
Analog Devices ADuM141D/E Automotive-Qualified Quad-Channel Digital Isolators offer a maximum 13ns propagation delay and less than 3ns pulse width distortion (PWD) at 5V operation. The isolators provide high 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators" data channels are independent and available in a variety of configurations. The data channels have a 150Mbps maximum data rate and a 3.0kV RMS or 3.75kV RMS withstand voltage rating.

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Forward Channels: 3 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11.4 mA
Package / Case: SOIC-16
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 15 ns
Protocol Supported: SPI
Pulse Width Distortion: 500 ps
Pulse Width: 6.6 ns
Reverse Channels: 1 Channel
Series: ADUM141D
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.7 V
Вес, г 0.67

Техническая документация

Datasheet
pdf, 539 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем