UCC21755QDWRQ1

UCC21755QDWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
2 960 руб.
1 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Номенклатурный номер: 8021803487
Бренд: Texas Instruments

Описание

Электроэлемент
Galvanically Isolated Gate Drivers Automotive +/-10-A isolated single-channel gate driver with active protection, and isolated sensing 16-SOIC -40 to 125

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 27 ns
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Isolation Voltage: 1500 V, 2121 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA, 3 mA, 3.7 mA, 4 mA
Output Current: 10 A
Output Voltage: 3 V to 33 V
Package / Case: SOIC-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 985 mW
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Propagation Delay - Max: 130 ns
Rise Time: 33 ns
Series: UCC21755-Q1
Shutdown: No Shutdown
Type: Galvanic-Isolated Gate Driver

Техническая документация