1734261-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 190 руб.
1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Описание
Электроэлемент
1.25 WTB, HDR, SMT, RA, 8P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 1.25 mm PCB Mount Header Right Angle Wire-to-Board 8 I Header & Receptacle I Part Number: 1734261-8 I Internal Number: 1734261-8 I 1.25 mm I LADD Distribution
Технические параметры
3D Model | 1734261-8.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 100µin(2.54µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Features | Solder Retention |
Mating Products | A98728-ND-CONN RCPT 8POS SGL 1.25MM NATRL |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | HPI 1.25mm Series |
Other Names | A98755DKR |
Packaging | Digi-Reel® |
Pitch | 0.049"(1.25mm) |
RoHS Information | 1734261-8 Statement of ComplianceRoHS 2 Statement |
Series | HPI, AMP |
Standard Package | 1 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1.25 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | HPI |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder |
Type: | Shrouded |