R7FA6E10F2CFP#AA0, 32bit ARM Cortex M33 Microcontroller, RA6E1, 200MHz, 1.024 MB Flash, 100-Pin LQFP

Фото 1/3 R7FA6E10F2CFP#AA0, 32bit ARM Cortex M33 Microcontroller, RA6E1, 200MHz, 1.024 MB Flash, 100-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
536 шт., срок 6 недель
3 200 руб.
1 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021817760
Артикул: R7FA6E10F2CFP#AA0
Бренд: Renesas Technology

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
The Renesas Electronics RA6E1 series microcontroller has high-performance Arm Cortex-M33 core running up to 200 MHz.

Технические параметры

ADCs 11x12 bit
Data Bus Width 32bit
Device Core ARM Cortex M33
Family Name RA6E1
Instruction Set Architecture CISC
Maximum Frequency 200MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 1
Number of Ethernet Channels 0
Number of I2C Channels 2
Number of LIN Channels 0
Number of PCI Channels 0
Number of SPI Channels 2
Number of UART Channels 1
Number of USART Channels 0
Package Type LQFP
Pin Count 100
Program Memory Size 1.024 MB
Program Memory Type Flash
Pulse Width Modulation 16-bit x 4, 32-bit x 2
RAM Size 256 kB
Typical Operating Supply Voltage 2.7 → 3.6 V
USB Channels 1
ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: ARM Cortex M33
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: CAN, SCI, SPI, USB
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Package / Case: LFQFP-100
Packaging: Tray
Processor Series: RA6E1
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 MB
Series: RA6E1
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 402 КБ
Datasheet
pdf, 1246 КБ
Datasheet
pdf, 1684 КБ
Datasheet RTK7FPA6E1S00001BE
pdf, 15346 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.