MAX13433EESD+T, RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log

MAX13433EESD+T, RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 470 руб.
от 100 шт.1 160 руб.
от 250 шт.1 016.27 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8021818624
Артикул: MAX13433EESD+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Control and Automation Solutions - PLCs
Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 16 Mb/s
Duplex: Full Duplex
ESD Protection: 30 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOIC-14
Part # Aliases: MAX13433E
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 50 ns
Series: MAX13433E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.26

Техническая документация

Datasheet
pdf, 632 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем