CT453-H00DRSN08, Board Mount Current Sensors XtremeSense TMR 1MHz Bandwidth Contactless Current Sensor, 1% Total Error 8-lead SOIC (Program

CT453-H00DRSN08, Board Mount Current Sensors XtremeSense TMR 1MHz Bandwidth Contactless Current Sensor,  1% Total Error 8-lead SOIC (Program
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
от 10 шт.1 460 руб.
от 100 шт.1 080 руб.
от 250 шт.918.21 руб.
1 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Номенклатурный номер: 8021818887
Артикул: CT453-H00DRSN08

Описание

Sensors\Current Sensors\Board Mount Current Sensors
CT453 XtremeSense® TMR Contactless Current Sensors
Crocus Technology CT453 XtremeSense® TMR Contactless Current Sensors combines high bandwidth and low noise utilizing Crocus Technology"s patented XtremeSense TMR technology. The CT453 provides high accuracy current measurements for many consumer, enterprise, and industrial applications. The CT453 supports six field ranges where the device senses and translates the magnetic field into a linear analog output voltage. The CT453 delivers a total error output of less than ±1.0% over voltage and temperature. The coreless current sensors supply an effective common mode rejection of more than -50dB in a small package that is simple to design.

Технические параметры

Brand: Crocus
Current Rating: 6 mA
Factory Pack Quantity: Factory Pack Quantity: 2000
Frequency Range: 1 MHz
Manufacturer: Crocus Technology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Analog
Output Voltage: 650 mV to 2.65 V
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 300 ns
Sensor Type: Current Sense
Series: CT453
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 1672 КБ