BZW04-85BHE3/73, ESD Protection Diodes / TVS Diodes 400W 85V 5% Bidir AEC-Q101 Qualified

BZW04-85BHE3/73, ESD Protection Diodes / TVS Diodes 400W 85V 5% Bidir AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.69 руб.
от 500 шт.50.93 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021818900
Артикул: BZW04-85BHE3/73

Описание

Unclassified
Automotive TVS/ESD Diodes
Vishay Automotive TVS/ESD Diodes are AEC-Q101 qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. With their low 1mm profile, low noise technology, and very fast response times, the Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 95 V
Clamping Voltage: 137 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 2.9 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-204AL-2
Packaging: Ammo Pack
Pd - Power Dissipation: 1.5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Series: BZW04
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: TransZorb
Working Voltage: 85.5 V
Вес, г 0.35

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов