MAX38647BANA+, Switching Voltage Regulators 390nA IW, nanoPower Synchronous Buck Converter w/ 4 Selectable Output

MAX38647BANA+, Switching Voltage Regulators 390nA IW, nanoPower Synchronous Buck Converter w/ 4 Selectable Output
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.620 руб.
от 100 шт.453 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021818928
Артикул: MAX38647BANA+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX38647BEVK#WLP
Factory Pack Quantity: Factory Pack Quantity: 10
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 2.5%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 750 nA
Output Current: 175 mA
Output Voltage: 500 mV to 1.8 V
Package / Case: WLP-8
Packaging: Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: MAX38647
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 1.8 V
Switching Frequency: 300 kHz
Topology: Buck

Техническая документация

Datasheet
pdf, 1143 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем