M3253504E1Z103JZMB-T&R, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01 uF C0G (NP0) 0805 5% SMD MIL C0G PRF32535

M3253504E1Z103JZMB-T&R, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01 uF C0G (NP0) 0805 5% SMD MIL C0G PRF32535
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 300 руб.
от 50 шт.1 050 руб.
от 100 шт.1 013.45 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8021818955
Артикул: M3253504E1Z103JZMB-T&R
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
MIL-PRF-32535 X7R Surface Mount Capacitors
KEMET Electronics MIL-PRF-32535 X7R Surface Mount Capacitors are designed to meet demanding high-reliability defense and aerospace applications. These capacitors capitalize on Base Metal Electrode (BME) technology and are qualified under performance specification MIL-PRF-32535 and QPL listed, allowing them to exceed the requirements outlined by DLA. The MIL-PRF-32535 capacitors meet the demand for higher capacitance in a smaller case size by providing a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123. The MIL-PRF-32535 X7R Surface Mount Capacitors have a flexible termination option available and capacitance offerings ranging from 39pF to 10µF.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: C0805K103J3EML7189 M3253504E1Z103JZMB7189
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: High Reliability MLCCs
Series: SMD MIL C0G PRF32535
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: High Reliability Surface Mount Capacitor
Voltage Rating DC: 25 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»