ACS780LLRTR-100B-T, Board Mount Current Sensors For New Designs Use ACS72981

ACS780LLRTR-100B-T, Board Mount Current Sensors For New Designs Use ACS72981
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 380 руб.
от 100 шт.992 руб.
от 250 шт.893.70 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8021819233
Артикул: ACS780LLRTR-100B-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 11 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: PSOF-7
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 3.6 us
Sensor Type: Current Sense
Series: ACS780
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall-Effect

Техническая документация

Datasheet
pdf, 2552 КБ