ASB05708CO-LW100-R, Speakers & Transducers SPEAKER 2W 8OHM 86DB 750HZ

Фото 1/3 ASB05708CO-LW100-R, Speakers & Transducers SPEAKER 2W 8OHM 86DB 750HZ
Изображения служат только для ознакомления,
см. техническую документацию
186 шт., срок 5-7 недель
1 650 руб.
от 10 шт.1 260 руб.
от 20 шт.1 060 руб.
от 100 шт.922.32 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021819281
Артикул: ASB05708CO-LW100-R
Бренд: PUI Audio, Inc.

Описание

Electromechanical\Audio Devices\Speakers & Transducers
Громкоговоритель общего назначения, 8 Ом, 2 Вт, 200 Гц ~ 20 кГц, верхний прямоугольный

Технические параметры

Brand: PUI Audio
Cone Material: Cloth
Dimensions: 57.5 mm x 23 mm x 14.85 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 0.2 kHz to 20 kHz
Impedance: 8 Ohms
Magnet Material: Neodymium Iron Boron(NdFeB)
Manufacturer: PUI Audio
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Packaging: Tray
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Speakers
Self Resonant Frequency: 750 Hz
Shape: Oval
Sound Pressure Level: 86 dBA
Subcategory: Audio Devices
Termination Style: Wire Leads
California Prop 65 Warning Information
Distortion Rating 10% Max
ECCN EAR99
Efficiency - dBA 86.00
Efficiency - Testing 1W/500mm
Efficiency - Type Sound Pressure Level (SPL)
Frequency - Self Resonant 750Hz
Frequency Range 200Hz ~ 20kHz
Height - Seated (Max) 0.585"" (14.86mm)
HTSUS 8518.29.8000
Impedance 8 Ohms
Material - Cone Cloth
Material - Magnet Nd-Fe-B
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -30В°C ~ 60В°C
Package Tray
Port Location Top
Power - Max 4W
Power - Rated 2W
RoHS Status ROHS3 Compliant
Series ASB ->
Shape Rectangular
Size / Dimension 2.854"" L x 0.906"" W (72.50mm x 23.00mm)
Technology Magnetic
Termination Wire Leads
Type General Purpose
Cone Material Cloth
Factory Pack Quantity 100
Frequency 200 Hz to 20 kHz
Magnet Material Neodymium Iron Boron(NdFeB)
Maximum Operating Temperature +60 C
Minimum Operating Temperature -30 C
Mounting Style Panel Mount
Packaging Tray
Product Speakers
Self Resonant Frequency 750 Hz
Sound Pressure Level 86 dBA
Termination Style Wire Leads

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.