055664, Current Transformers

055664, Current Transformers
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 10 шт.1 090 руб.
от 120 шт.812 руб.
1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8021819366
Артикул: 055664
Бренд: Bourns

Описание

Power\Transformers\Current Transformers
Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today"s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 120
Frequency Range: 0.2 MHz to 3 MHz
Inductance: 12.4 mH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Current Transformers
Product Type: Current Transformers
Series: 556xx
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 200:1
Voltage Time - Et: 715 V/us

Техническая документация

Datasheet
pdf, 575 КБ