ISOW1412DFMR, Digital Isolators Low-emissions, 500-kbps, reinforced isolated RS-485/RS-422 transceiver with integrated power 20-SOIC -40 to

ISOW1412DFMR, Digital Isolators Low-emissions, 500-kbps, reinforced isolated RS-485/RS-422 transceiver with integrated power 20-SOIC -40 to
Изображения служат только для ознакомления,
см. техническую документацию
2 940 руб.
от 10 шт.2 570 руб.
от 25 шт.2 300 руб.
от 100 шт.1 886.45 руб.
1 шт. на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
Номенклатурный номер: 8021819381
Артикул: ISOW1412DFMR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISOW14x2 Isolated RS-485/RS-422 Transceivers
Texas Instruments ISOW14x2 Isolated RS-485/RS-422 Transceiver comes with a built-in isolated DC-DC converter, eliminating the need for a separate isolated power supply in space-constrained isolated designs. The low-emissions, isolated DC-DC converter meets CISPR 32 radiated emissions Class B standard with two ferrite beads on a simple two-layer PCB. The additional 20mA output current can power other circuits on the board. The Texas Instruments ISOW14x2 has an integrated 2Mbps GPIO channel that helps remove any additional digital isolator or optocoupler for diagnostics, LED indication, or supply monitoring.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 kb/s
Development Kit: ISOW1412DFMEVM
Factory Pack Quantity: Factory Pack Quantity: 850
Isolation Voltage: 1000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 230 uA
Package / Case: SOIC-20
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1060 mW
Polarity: Bidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Product: Digital Isolators
Propagation Delay Time: 400 ns
Protocol Supported: RS-485
Pulse Width Distortion: 3 ns
Series: ISOW1412
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Signal Isolator with Integrated Power

Техническая документация