HAB-1/8, B Non Return Valve G 1/8 Male Inlet, G 1/8 Female Outlet, 10bar
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
9 960 руб.
1 шт.
на сумму 9 960 руб.
Плати частями
от 2 490 руб. × 4 платежа
от 2 490 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Keep the airflow in your pneumatic system in check using this non-return valve from Festo. It lets the air travel in a single direction and stops it from flowing back the other way.
Технические параметры
Body Material | Aluminium Alloy |
Inlet Connection Type | Threaded |
Manufacturer Series | B |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -20°C |
Operating Pressure Range | 10bar |
Outlet Connection Type | Threaded |
Standards Met | RoHS Compliant |
Threaded Inlet Connection | G 1/8 Male |
Threaded Inlet Gender | Female |
Threaded Inlet Thread Size | 1/8 in |
Threaded Inlet Thread Standard | G |
Threaded Outlet Connection | G 1/8 Female |
Threaded Outlet Gender | Female |
Threaded Outlet Thread Size | 1/8 in |
Threaded Outlet Thread Standard | G |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.