100P160-19-1-C-WR5-03

100P160-19-1-C-WR5-03
Изображения служат только для ознакомления,
см. техническую документацию
23 500 руб.
от 10 шт.18 790 руб.
от 25 шт.18 060 руб.
от 50 шт.17 453.53 руб.
1 шт. на сумму 23 500 руб.
Плати частями
от 5 875 руб. × 4 платежа
Номенклатурный номер: 8021823294
Бренд: TE Connectivity

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
100P160 Receptacle Protection Caps
TE Connectivity's (TE) Polamco 100P160 Circular Connector Receptacle Protection Caps offer rugged and reliable protection for circular connectors. TE Connectivity / Polamco 100P160 Protection Caps are designed to be used with MIL-DTL-38999 Series III receptacles and are machined from solid metal for reliable strength and performance. This TE Connectivity / Polamco series is compatible with Mil-Spec performance and dimensions with a wide choice of lanyard options.

Технические параметры

Brand: TE Connectivity/Polamco
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
MIL Type: MIL-DTL-38999 III
Part # Aliases: EJ3082-000
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Protection Caps
Series: 100P160
Subcategory: Circular Connectors
Type: Receptacle Caps
Вес, г 28.35

Техническая документация

Datasheet
pdf, 643 КБ