ALC70D103CF063, Aluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 13000Hrs
![ALC70D103CF063, Aluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 13000Hrs](https://static.chipdip.ru/lib/541/DOC006541343.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 530 руб.
от 10 шт. —
2 180 руб.
1 шт.
на сумму 2 530 руб.
Плати частями
от 634 руб. × 4 платежа
от 634 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Telecom Aluminum Electrolytic CapacitorsKEMET Electronics Telecom Aluminum Electrolytic Capacitors feature a 2.5V DC to 600V DC voltage range, up to 1.2000.000µF maximum capacitance rating, and 2000 to 18.000 hours of life. These capacitors offer various modules with long life, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.
Технические параметры
Номинальная емкость | 10000 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - uF: | 10000 uF | |
Capacitance: | 10000 uF | |
Diameter: | 35 mm | |
ESR: | 39.81 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 160 | |
Lead Spacing: | 4 mm | |
Leakage Current: | 3.78 mA | |
Life: | 13000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A546DH103M063D | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Ripple Current: | 6.847 A | |
Series: | ALC70 | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 60 |
Техническая документация
Datasheet
pdf, 7571 КБ