TLE9251VLEXUMA1, CAN Interface IC IN VEHICLE NETWORK ICS
![Фото 1/2 TLE9251VLEXUMA1, CAN Interface IC IN VEHICLE NETWORK ICS](https://static.chipdip.ru/lib/186/DOC031186362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/985/DOC034985002.jpg)
460 руб.
от 10 шт. —
390 руб.
от 100 шт. —
295 руб.
от 250 шт. —
258.53 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\CAN Interface IC
TLE925x High Speed CAN TransceiversInfineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 5 Mb/s |
ESD Protection: | 10 kV |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | CAN |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 38 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | TSON-8 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | TLE9251VLE SP001631598 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 330 ns |
Protocol Supported: | CAN FD |
Qualification: | AEC-Q100 |
Series: | TLE925x |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed |
IC Type | Interface IC |
Maximum Data Rate | 5Mbps |
Maximum Supply Current | 4 mA |
Number of Transceivers | 1 |
Package Type | PG-TSON-8 |
Pin Count | 8 |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем