KTF501B564M55NLT00

KTF501B564M55NLT00
Изображения служат только для ознакомления,
см. техническую документацию
2484 шт., срок 6-8 недель
740 руб.
от 10 шт.520 руб.
от 50 шт.447 руб.
от 100 шт.369.91 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021823591
Бренд: Chemi-Con

Описание

NTS & NTF MLCCs

Chemi-Con NTS and NTF MLCCs deliver large capacitance in a small size with X7R and X7S temperature characteristics. These multilayer ceramic chip capacitors offer a rated capacitance range of 0.010µF to 47µF, high permissible ripple current capability, and 1000 temperature cycles (NTF series). Other features include high permissible ripple current capability, AEC-Q200 qualification, and a rated voltage range of 25V DC, 35V DC, 50V DC, 100V DC, 250V DC, and 500V DC. Typical applications for Chemi-Con NTS and NTF MLCCs include smoothing circuits of DC-DC converters, onboard power supplies, voltage regulators for computers, noise suppressors for equipment, and more.

Технические параметры

Brand: Chemi-Con
Capacitance - nF: 560 nF
Capacitance - pF: 560000 pF
Case Code - in: 2220
Case Code - mm: 5750
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: Chemi-Con
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2220(5750 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: NTF
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Multilayer Ceramic Chip Capacitor

Техническая документация

Datasheet
pdf, 371 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.