MC100LVEL16DG, Микросхема шинный трансивер (SO8)
![Фото 1/6 MC100LVEL16DG, Микросхема шинный трансивер (SO8)](https://static.chipdip.ru/lib/254/DOC031254430.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/249/DOC031249441.jpg)
![](https://static.chipdip.ru/lib/254/DOC031254433.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169717.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
от 294 руб. × 4 платежа
Описание
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Технические параметры
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE RECEIVER |
Interface Circuit Standard 1 | EIA/JESD78 |
Mounting | Surface Mount |
Number of Drivers per Line | NOT REQUIRED |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Transceivers | Not Required |
Number of Transmitter Enables | NOT REQUIRED |
Number of Transmitters | Not Required |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.8(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Supply Current | 24(mA) |
Transmitter Signal Type | Not Required |
IC Type | Differential Line Receiver IC |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.8 |
Maximum Supply Current (mA) | 24 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем