OP213FSZ, Микросхема прецизионный ОУ (SO8)
![Фото 1/8 OP213FSZ, Микросхема прецизионный ОУ (SO8)](https://static.chipdip.ru/lib/249/DOC031249343.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/249/DOC031249441.jpg)
![](https://static.chipdip.ru/lib/249/DOC031249778.jpg)
![](https://static.chipdip.ru/lib/304/DOC005304626.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/898/DOC033898607.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
![](https://static.chipdip.ru/lib/898/DOC033898615.jpg)
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги13
Описание
Amplifiers ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 1.5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.65 5V |
Maximum Input Offset Current (uA) | 0.05 5V-40C to 85C |
Maximum Input Offset Voltage (mV) | 0.3 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 2.7 5V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 90 |
Minimum CMRR Range (dB) | 90 to 95 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 100 |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | BiCMOS |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Low Noise Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 3.5 |
Typical Input Noise Voltage Density (nV/rtHz) | 9 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.45 5V |
Typical Settling Time (ns) | 9000 |
Typical Single Supply Voltage (V) | 5 |
Typical Slew Rate (V/us) | 0.6(Min)5V |
Typical Voltage Gain (dB) | 126.02(Min) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 96 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 3.4 MHz |
Ib - Input Bias Current: | 650 nA |
Input Voltage Range - Max: | 14 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current per Channel: | 40 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | OP213 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4 V, +/-2 V |
Type: | Operational |
Voltage Gain dB: | 126.02 dB |
Vos - Input Offset Voltage: | 250 uV |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 3.5MHz |
Typical Input Voltage Noise Density | 9nV/√Hz |
Typical Single Supply Voltage | 5 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 126 dB |
Width | 4mm |
Common Mode Rejection Ratio | 90(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±2(V) |
Dual Supply Voltage (Typ) | ±15(V) |
Input Bias Current | 650(nA) |
Input Offset Voltage | 0.3(mV) |
Maximum Input Offset Current | 0.05@5V@-40C TO 85C |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 9(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 4(V) |
Single Supply Voltage (Typ) | 5(V) |
Slew Rate | 0.6(V/us) |
Supply Current | 2.7@5V(mA) |
Technology | BiCMOS |
Unity Gain Bandwidth Product | 3.5 |
Voltage Gain in dB | 126.02(dB) |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 368 КБ
Datasheet
pdf, 386 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 386 КБ
Datasheet OP113/OP213/OP413
pdf, 257 КБ
OP113_213_413 Datasheet
pdf, 479 КБ
Микросхемы и датчики фирмы ANALOG DEVICES
pdf, 423 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем