AD8610ARZ, Микросхема прецизионный усилитель (SOIC8)

Фото 1/7 AD8610ARZ, Микросхема прецизионный усилитель (SOIC8)
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги3
Номенклатурный номер: 8021838447
Артикул: AD8610ARZ
Бренд: Analog Devices

Описание

Описание IC: операционный усилитель; 25МГц; Ch: 1; SO8; ±5?13ВDC; IB: 2,5нА Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type J-FET
Base Product Number AD8610 ->
Current - Input Bias 3pA
Current - Output / Channel 45mA
Current - Supply 3mA
ECCN EAR99
Gain Bandwidth Product 25MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 60V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 85ВµV
Voltage - Supply, Single/Dual (В±) В±5V ~ 13V
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 110 dB
Dual Supply Voltage 5 V to 13 V
en - Input Voltage Noise Density 6 nV/sqrt Hz at+/-5 V
Factory Pack Quantity 98
GBP - Gain Bandwidth Product 25 MHz
Height 1.5 mm(Max)
Ib - Input Bias Current 3.5 nA
Input Voltage Range - Max 10.5 V
Length 5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage 13 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage 5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 3.5 mA
Operating Supply Voltage 5 V to 13 V
Output Current per Channel 45 mA
Packaging Tube
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 110 dB
RoHS Details
Series AD8610
Shutdown No Shutdown
SR - Slew Rate 60 V/us
Supply Voltage - Max 13 V
Supply Voltage - Min 5 V
Type General Purpose Amplifier
Voltage Gain dB 105.11 dB
Vos - Input Offset Voltage 150 uV
Width 4 mm(Max)
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 110 dB
Dual Supply Voltage: 5 V to 13 V
en - Input Voltage Noise Density: 6 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 25 MHz
Ib - Input Bias Current: 3.5 nA
Input Voltage Range - Max: 10.5 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 13 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 5 V to 13 V
Output Current per Channel: 45 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Series: AD8610
Shutdown: No Shutdown
SR - Slew Rate: 60 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 13 V, 13 V
Supply Voltage - Min: 5 V, 5 V
Type: General Purpose Amplifier
Voltage Gain dB: 105.11 dB
Vos - Input Offset Voltage: 150 uV
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем