OP285GSZ, Микросхема операционный усилитель (SOIC8)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги5
Описание
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 106 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V, +/-18 V |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 9 MHz |
Ib - Input Bias Current: | 100 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.5 mA |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 85 dB |
Series: | OP285 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 22 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | +/-22 V |
Supply Voltage - Min: | +/-4.5 V |
Type: | High Speed Amplifier |
Voltage Gain dB: | 107.96 dB |
Vos - Input Offset Voltage: | 250 uV |
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | ±22(V) |
Dual Supply Voltage (Min) | ±4.5(V) |
Dual Supply Voltage (Typ) | �5/�9/�12/�15 V |
Input Bias Current | 350(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.05@±15V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 85(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.75(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 22(V/us) |
Technology | BiFET |
Type | General Purpose |
Unity Gain Bandwidth Product | 9 |
Unity Gain Bandwidth Product (Typ) | 9MHz |
Voltage Gain in dB | 107.96(MIN)(dB) |
Вес, г | 0.231 |
Техническая документация
Datasheet
pdf, 385 КБ
Datasheet OP285GSZ
pdf, 320 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем