AD9726BSVZ, Микросхема ЦАП (TQFP80)
![Фото 1/4 AD9726BSVZ, Микросхема ЦАП (TQFP80)](https://static.chipdip.ru/lib/249/DOC031249503.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/145/DOC006145018.jpg)
![](https://static.chipdip.ru/lib/603/DOC007603114.jpg)
![](https://static.chipdip.ru/lib/096/DOC045096242.jpg)
9 340 руб.
Добавить в корзину 1 шт.
на сумму 9 340 руб.
Плати частями
от 2 335 руб. × 4 платежа
от 2 335 руб. × 4 платежа
Посмотреть аналоги2
Описание
16Bit DAC 600 MSPS LVDSInterface
Технические параметры
Architecture | Current Source |
Base Product Number | AD9726 -> |
Data Interface | LVDS - Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1, В±0.5 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tray |
Package / Case | 80-TQFP Exposed Pad |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 10.5ns (Typ) |
Supplier Device Package | 80-TQFP-EP (12x12) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 3.13V ~ 3.47V |
Voltage - Supply, Digital | 2.37V ~ 2.63V |
Conversion Rate | 400Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 0.003%FSR(Typ) |
Integral Nonlinearity Error | ±2.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 575(Typ) |
Maximum Settling Time (us) | 0.0105(Typ) |
Maximum Single Supply Voltage (V) | 2.63/3.47 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.37/3.13 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Packaging | Tray |
Part Status | NRND |
PCB changed | 80 |
Pin Count | 80 |
Power Supply Type | Analog and Digital |
Resolution | 16bit |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Supplier Temperature Grade | Extended Industrial |
Typical Single Supply Voltage (V) | 2.5/3.3 |
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Number of Converters | 1 |
Number of Outputs and Type | 2 Current |
Online Catalog | 16 Bit |
PCN Assembly/Origin | Assembly Site Transfer 10/Dec/2014Assembly Site Revision A 22/Jun/2015 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 400M |
Series | TxDAC+® |
Standard Package | 1 |
Voltage Supply Source | Analog and Digital |
Вес, г | 166.6 |
Техническая документация
Datasheet AD9726BSVZ
pdf, 405 КБ
Документация
pdf, 489 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем