09670504755, Розетка D-Sub на кабель (50pin)
![Фото 1/4 09670504755, Розетка D-Sub на кабель (50pin)](https://static.chipdip.ru/lib/252/DOC031252745.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/252/DOC031252748.jpg)
![](https://static.chipdip.ru/lib/252/DOC031252763.jpg)
![](https://static.chipdip.ru/lib/095/DOC031095357.jpg)
4 шт. со склада г.Москва, срок 3-4 дня
1 230 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Альтернативные предложения1
Описание
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Количество контактов | 50 | |
Boardlocks: | Without Boardlocks | |
Brand: | HARTING | |
Contact Gender: | Socket(Female) | |
Current Rating: | 7 A | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Filtered: | Unfiltered | |
Gender: | Socket | |
Manufacturer: | HARTING | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Angle: | Straight | |
Mounting Style: | Through Hole | |
Number of Positions: | 50 Position | |
Number of Rows: | 3 Row | |
Packaging: | Tray | |
Product Category: | D-Sub Standard Connectors | |
Product Type: | D-Sub Connectors-Standard Density | |
Shell Material: | Polybutylene Terephthalate(PBT) | |
Shell Plating: | Steel | |
Shell Size: | 5(D) | |
Subcategory: | D-Sub Connectors | |
Termination Style: | Solder | |
Type: | Receptacle | |
Вес, г | 23 |
Техническая документация
Чертеж
pdf, 380 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.