AIKB15N65DH5ATMA1, IGBT Transistors DISCRETE SWITCHES

AIKB15N65DH5ATMA1, IGBT Transistors DISCRETE SWITCHES
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.820 руб.
от 25 шт.784 руб.
от 100 шт.596.05 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8021842501
Артикул: AIKB15N65DH5ATMA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs
Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.65 V
Configuration: Single
Continuous Collector Current at 25 C: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3
Packaging: Reel, Cut Tape
Part # Aliases: AIKB15N65DH5 SP001686016
Pd - Power Dissipation: 105 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: Trenchstop IGBT5 H5
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP
Вес, г 1

Техническая документация

Datasheet
pdf, 1704 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов