292207-2, Разъем MINI CT SGL DIP V 2P NAT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
97 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Разъем MINI CT SGL DIP V 2P NAT
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Contact Type: | Pin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2750 |
Housing Color: | Natural |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Pitch: | 1.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | Mini CT |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Common Termination |
Type: | Shrouded |
Voltage Rating: | 50 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.5mm |
Series | AMP Mini CT |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 0.18 |