LMV761MF/NOPB, Comparator Single 5.25V Automotive 6-Pin SOT-23 T/R

LMV761MF/NOPB, Comparator Single 5.25V Automotive 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Кратность заказа 1000 шт.
от 2000 шт.270 руб.
Добавить в корзину 1000 шт. на сумму 280 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8021884592
Артикул: LMV761MF/NOPB
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Comparator
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Технические параметры

Comparator Type Low Power
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Type Push-Pull
Package Type SOT-23
Pin Count 6
Power Supply Type Single
Typical CMRR 100dB
Typical PSRR 110dB
Typical Single Supply Voltage 3 V
Width 1.6mm
Common Mode Rejection Ratio 100(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current (Typ) 0.05(nA)
Input Offset Voltage 0.2(mV)
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Packaging Tape and Reel
Power Supply Rejection Ratio 110(dB)
Power Supply Requirement Single
Rad Hardened No
Rail to Rail NO
Single Supply Voltage (Max) 5.25(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3/5(V)
Strobe Capability NO
Supply Current 0.7(mA)
Technology CMOS

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet LMV761MFX/NOPB
pdf, 1374 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем