TPS56121DQPR, Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.6V to 12V 15A 22-Pin LSON-CLIP EP T/R

TPS56121DQPR, Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.6V to 12V 15A 22-Pin LSON-CLIP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
Кратность заказа 2500 шт.
2500 шт. на сумму 2 450 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021884609
Артикул: TPS56121DQPR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 14 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 14 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 15 A
Output Voltage: 600 mV to 12 V
Package / Case: LSON-22
Part # Aliases: SN1109022DQPR
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS56121
Subcategory: PMIC-Power Management ICs
Switching Frequency: 950 MHz
Topology: Buck
Tradename: SWIFT
Type: Voltage Converter