1337141, Board to Board & Mezzanine Connectors FR 1,27/ 26-MV 3,25

1337141, Board to Board & Mezzanine Connectors FR 1,27/ 26-MV 3,25
Изображения служат только для ознакомления,
см. техническую документацию
204 шт., срок 5-7 недель
360 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021902754
Артикул: 1337141
Бренд: Phoenix Contact

Описание

Connectors\Board to Board & Mezzanine Connectors
FR 1.27 Series Board-to-Board Connectors

Phoenix Contact FR 1.27 Series Board-to-Board Connectors are high-speed connectors that enable data transmission at up to 28Gbps with intelligent component architecture and quality-driven manufacturing. These 1.27mm pitch connectors use high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 2.3A. The FR 1.27 connectors offer greater flexibility in component options through a robust 6-position to 100-position board-to-board and wire-to-board connectors. The FR 1.27 series board-to-board connectors help with time-savings during the development process with customer-specific simulations for data integrity.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 2.2 A
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5 GOhms
Manufacturer: Phoenix Contact
Maximum Data Rate: 28 Gb/s
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 473 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.