LM5165XQDGSRQ1, Switching Voltage Regulators Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150

LM5165XQDGSRQ1, Switching Voltage Regulators Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.950 руб.
от 100 шт.702 руб.
от 250 шт.619.57 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8021902792
Артикул: LM5165XQDGSRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM5165/LM5165-Q1 Synchronous Buck Converters
Texas Instruments LM5165/LM5165-Q1 Synchronous Buck Converters are compact, easy-to-use, 3V to 65V ultra-low I Q synchronous buck converters with high efficiency over wide input voltage and load current ranges. With integrated high-side and low-side power MOSFETs, up to 150mA of output current can be delivered at fixed output voltages of 3.3V, 5V, or an adjustable output. The Texas Instruments LM5165/LM5165-Q1 converters are designed to simplify implementation while providing options to optimize the performance of the target application. Pulse Frequency Modulation (PFM) mode is selected for optimal light-load efficiency or Constant On-Time (COT) control for nearly constant operating frequency. Both control schemes do not require loop compensation, providing excellent line and load transient response and short PWM on time for large step-down conversion ratios. The LM5165-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 65 V
Input Voltage, Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Voltage: 5 V
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10.5 uA
Series: LM5165-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем