66200411022, Headers & Wire Housings WR-MPC3 Micro Power Connectors 3.00 mm 4P THT Single Row Male Header Right Angled Tin Plating Glow Wire

Фото 1/2 66200411022, Headers & Wire Housings WR-MPC3 Micro Power Connectors 3.00 mm 4P THT Single Row Male Header Right Angled Tin Plating Glow Wire
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 4-7 недель
300 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021902853
Артикул: 66200411022
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW
W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 39
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Gender: Male
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: WR-MPC3
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Plug
Voltage Rating: 250 VAC
Body Orientation Right Angle
Number of Contacts 4
Number of Rows 1
Pitch 3mm
Series WR-MPC3
Shrouded/Unshrouded Shrouded

Техническая документация

Datasheet
pdf, 383 КБ
Datasheet 66200211022
pdf, 755 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.