64600211622, Headers & Wire Housings WR-WTB Wire-to-Board Connectors 2.50 mm 2P Male, Vertical, Shrouded Header

Фото 1/2 64600211622, Headers & Wire Housings WR-WTB Wire-to-Board Connectors 2.50 mm 2P Male, Vertical, Shrouded Header
Изображения служат только для ознакомления,
см. техническую документацию
958 шт., срок 4-7 недель
960 руб.
от 10 шт.830 руб.
от 100 шт.711 руб.
от 250 шт.630.72 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8021902990
Артикул: 64600211622
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW
W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: WR-WTB
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Plug
Voltage Rating: 250 VAC
Body Orientation Vertical
Number of Contacts 2
Number of Rows 1
Pitch 2.5mm
Series WR-WTB

Техническая документация

Datasheet
pdf, 358 КБ
Datasheet
pdf, 338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.