ALC70A822DC063, Aluminum Electrolytic Capacitors - Snap In 63V 8200uF 20% 15000Hrs

Фото 1/2 ALC70A822DC063, Aluminum Electrolytic Capacitors - Snap In 63V 8200uF 20% 15000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
2 320 руб.
от 10 шт.2 000 руб.
1 шт. на сумму 2 320 руб.
Плати частями
от 580 руб. × 4 платежа
Номенклатурный номер: 8021903051
Артикул: ALC70A822DC063
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Telecom Aluminum Electrolytic Capacitors
KEMET Electronics Telecom Aluminum Electrolytic Capacitors feature a 2.5V DC to 600V DC voltage range, up to 1.2000.000µF maximum capacitance rating, and 2000 to 18.000 hours of life. These capacitors offer various modules with long life, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.

Технические параметры

Номинальная емкость 8200
Единица измерения мкф
Brand: KEMET
Capacitance: 8200 uF
Diameter: 35 mm
ESR: 52.58 mOhms
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 6.3 mm
Leakage Current: 3.1 mA
Life: 15000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: A546EE822M063A
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Ripple Current: 5.79 A
Series: ALC70
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 63 VDC
Diameter 35mm
Equivalent Series Resistance 53mΩ
Lead Pitch 10mm
Leakage Current 3.1 mA
Lifetime 24000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Polarised Polar
Ripple Current 7.5A
Technology Aluminium Electrolytic
Вес, г 60

Техническая документация

Datasheet
pdf, 7367 КБ
Datasheet
pdf, 4633 КБ
Datasheet
pdf, 64 КБ
Datasheet
pdf, 7571 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»