216945-3114, Headers & Wire Housings ultra-fit plug DR blk PM 14ckt

216945-3114, Headers & Wire Housings ultra-fit plug DR blk PM 14ckt
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 100 шт.349 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021903055
Артикул: 216945-3114
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Power Connectors
Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating and reduce terminal back-out occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating of 3.5mm pitch and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal back out. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 216945311402169453114
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: 216945
Subcategory: Headers & Wire Housings
Tradename: Ultra-Fit

Техническая документация

Datasheet
pdf, 354 КБ