TMCS1108A2BQDRQ1, Board Mount Current Sensors AEC-Q100, +/-100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 1

TMCS1108A2BQDRQ1, Board Mount Current Sensors AEC-Q100, +/-100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 1
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.550 руб.
от 100 шт.379 руб.
от 500 шт.276.36 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021903118
Артикул: TMCS1108A2BQDRQ1
Бренд: Texas Instruments

Описание

Sensors\Current Sensors\Board Mount Current Sensors

Технические параметры

Accuracy: 1%
Brand: Texas Instruments
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 6.5 us
Sensor Type: Current Sense
Series: TMCS1108-Q1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Functional Isolation Hall-Effect Current Sensor